
ECE-A1HN100UB | |
|---|---|
DigiKey Part Number | 10-ECE-A1HN100UBCT-ND - Cut Tape (CT) 10-ECE-A1HN100UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1HN100UB |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HN100UB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 85 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.41400 | RM14.14 |
| 50 | RM1.05120 | RM52.56 |
| 100 | RM0.93650 | RM93.65 |
| 500 | RM0.73764 | RM368.82 |
| 1,000 | RM0.67488 | RM674.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.63454 | RM1,269.08 |
| 4,000 | RM0.59034 | RM2,361.36 |
| 6,000 | RM0.56803 | RM3,408.18 |
| 10,000 | RM0.54316 | RM5,431.60 |
| 14,000 | RM0.52855 | RM7,399.70 |
| 20,000 | RM0.51443 | RM10,288.60 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

