10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1HN100UI

DigiKey Part Number
10-ECE-A1HN100UICT-ND - Cut Tape (CT)
10-ECE-A1HN100UITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1HN100UI
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1HN100UI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Ripple Current @ High Frequency
85 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.480" (12.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,769
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.29000RM2.29
10RM1.41400RM14.14
50RM1.05120RM52.56
100RM0.93650RM93.65
500RM0.73764RM368.82
1,000RM0.67488RM674.88
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.57790RM1,155.80
4,000RM0.57310RM2,292.40
6,000RM0.56803RM3,408.18
10,000RM0.54316RM5,431.60
14,000RM0.52855RM7,399.70
20,000RM0.52324RM10,464.80
24,000RM0.50772RM12,185.28
48,000RM0.48500RM23,280.00
50,000RM0.48379RM24,189.50
Manufacturers Standard Package
Unit Price without VAT:RM2.29000
Unit Price with VAT:RM2.51900