
ECE-A1VKS3R3B | |
|---|---|
DigiKey Part Number | 10-ECE-A1VKS3R3BCT-ND - Cut Tape (CT) 10-ECE-A1VKS3R3BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1VKS3R3B |
Description | CAP ALUM 3.3UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1VKS3R3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.67000 | RM6.70 |
| 50 | RM0.48700 | RM24.35 |
| 100 | RM0.42870 | RM42.87 |
| 500 | RM0.32678 | RM163.39 |
| 1,000 | RM0.29455 | RM294.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.26284 | RM525.68 |
| 4,000 | RM0.24094 | RM963.76 |
| 6,000 | RM0.22988 | RM1,379.28 |
| 10,000 | RM0.21754 | RM2,175.40 |
| 14,000 | RM0.21029 | RM2,944.06 |
| 20,000 | RM0.20328 | RM4,065.60 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

