ECE-V1VA330WP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 708
Unit Price: RM1.85000
Datasheet

Direct


Panasonic Industry
In Stock: 2,395
Unit Price: RM1.69000
Datasheet

Upgrade


Panasonic Industry
In Stock: 438
Unit Price: RM2.48000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9,092
Unit Price: RM1.89000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,961
Unit Price: RM2.05000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM0.75914
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2,000
Unit Price: RM3.47000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: RM1.85000
Datasheet

Direct


Nichicon
In Stock: 762
Unit Price: RM2.29000
Datasheet

Upgrade


Würth Elektronik
In Stock: 902
Unit Price: RM1.26000
Datasheet

Upgrade


Würth Elektronik
In Stock: 90
Unit Price: RM1.06000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.39548
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.29887
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.32471
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1VA330WP

DigiKey Part Number
PCE3279TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1VA330WP
Description
CAP ALUM 33UF 20% 35V SMD
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V1VA330WP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes