


ECH-U1C273JX5 | |
|---|---|
DigiKey Part Number | PCF1201TR-ND - Tape & Reel (TR) PCF1201CT-ND - Cut Tape (CT) PCF1201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C273JX5 |
Description | CAP FILM 0.027UF 5% 16VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C273JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM1.67800 | RM16.78 |
| 50 | RM1.28060 | RM64.03 |
| 100 | RM1.15760 | RM115.76 |
| 500 | RM0.95024 | RM475.12 |
| 1,000 | RM0.88622 | RM886.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.82325 | RM2,469.75 |
| 6,000 | RM0.78376 | RM4,702.56 |
| 9,000 | RM0.76397 | RM6,875.73 |
| 15,000 | RM0.74205 | RM11,130.75 |
| 21,000 | RM0.72923 | RM15,313.83 |
| 30,000 | RM0.71689 | RM21,506.70 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

