
ECH-U1C393GX5 | |
|---|---|
DigiKey Part Number | PCF1184TR-ND - Tape & Reel (TR) PCF1184CT-ND - Cut Tape (CT) PCF1184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C393GX5 |
Description | CAP FILM 0.039UF 2% 16VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C393GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM1.80800 | RM18.08 |
| 50 | RM1.38380 | RM69.19 |
| 100 | RM1.25290 | RM125.29 |
| 500 | RM1.03252 | RM516.26 |
| 1,000 | RM0.96435 | RM964.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.92645 | RM1,852.90 |
| 4,000 | RM0.87938 | RM3,517.52 |
| 6,000 | RM0.85580 | RM5,134.80 |
| 10,000 | RM0.82967 | RM8,296.70 |
| 14,000 | RM0.81439 | RM11,401.46 |
| 20,000 | RM0.79969 | RM15,993.80 |
| 24,000 | RM0.79272 | RM19,025.28 |
| 48,000 | RM0.76926 | RM36,924.48 |
| 50,000 | RM0.76802 | RM38,401.00 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

