


ECH-U1C682GX5 | |
|---|---|
DigiKey Part Number | PCF1175TR-ND - Tape & Reel (TR) PCF1175CT-ND - Cut Tape (CT) PCF1175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C682GX5 |
Description | CAP FILM 6800PF 2% 16VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C682GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.38700 | RM13.87 |
| 50 | RM1.04560 | RM52.28 |
| 100 | RM0.94050 | RM94.05 |
| 500 | RM0.76302 | RM381.51 |
| 1,000 | RM0.70822 | RM708.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.63439 | RM1,903.17 |
| 6,000 | RM0.60163 | RM3,609.78 |
| 9,000 | RM0.58521 | RM5,266.89 |
| 15,000 | RM0.56703 | RM8,505.45 |
| 21,000 | RM0.55639 | RM11,684.19 |
| 30,000 | RM0.54616 | RM16,384.80 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

