


ECH-U1C823GX5 | |
|---|---|
DigiKey Part Number | PCF1188TR-ND - Tape & Reel (TR) PCF1188CT-ND - Cut Tape (CT) PCF1188DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C823GX5 |
Description | CAP FILM 0.082UF 2% 16VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C823GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.40843 | RM2,816.86 |
| 4,000 | RM1.34496 | RM5,379.84 |
| 6,000 | RM1.31316 | RM7,878.96 |
| 10,000 | RM1.27792 | RM12,779.20 |
| 14,000 | RM1.25731 | RM17,602.34 |
| 20,000 | RM1.23748 | RM24,749.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.14000 | RM4.14 |
| 10 | RM2.66700 | RM26.67 |
| 50 | RM2.08180 | RM104.09 |
| 100 | RM1.90070 | RM190.07 |
| 500 | RM1.59468 | RM797.34 |
| 1,000 | RM1.50012 | RM1,500.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.02000 | RM4.02 |
| 10 | RM2.59300 | RM25.93 |
| 50 | RM2.02120 | RM101.06 |
| 100 | RM1.84510 | RM184.51 |
| 500 | RM1.54826 | RM774.13 |
| 1,000 | RM1.45642 | RM1,456.42 |
| Unit Price without VAT: | RM4.02000 |
|---|---|
| Unit Price with VAT: | RM4.42200 |

