220 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1H221JX5

DigiKey Part Number
PCF1320TR-ND - Tape & Reel (TR)
PCF1320CT-ND - Cut Tape (CT)
PCF1320DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1H221JX5
Description
CAP FILM 220PF 5% 50VDC 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1H221JX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
30V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.043" (1.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,880
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.19800RM11.98
50RM0.89680RM44.84
100RM0.80450RM80.45
500RM0.64876RM324.38
1,000RM0.60065RM600.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.55209RM1,656.27
6,000RM0.52244RM3,134.64
9,000RM0.50760RM4,568.40
15,000RM0.49114RM7,367.10
21,000RM0.48153RM10,112.13
30,000RM0.47227RM14,168.10
36,000RM0.46789RM16,844.04
72,000RM0.45312RM32,624.64
75,000RM0.45234RM33,925.50
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700