


ECH-U1H223JX5 | |
|---|---|
DigiKey Part Number | PCF1344TR-ND - Tape & Reel (TR) PCF1344CT-ND - Cut Tape (CT) PCF1344DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H223JX5 |
Description | CAP FILM 0.022UF 5% 50VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H223JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.71400 | RM17.14 |
| 50 | RM1.30500 | RM65.25 |
| 100 | RM1.17960 | RM117.96 |
| 500 | RM0.96798 | RM483.99 |
| 1,000 | RM0.90254 | RM902.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.84044 | RM1,680.88 |
| 4,000 | RM0.79656 | RM3,186.24 |
| 6,000 | RM0.77458 | RM4,647.48 |
| 10,000 | RM0.75022 | RM7,502.20 |
| 14,000 | RM0.73597 | RM10,303.58 |
| 20,000 | RM0.72227 | RM14,445.40 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

