


ECH-U1H273GX5 | |
|---|---|
DigiKey Part Number | PCF1313TR-ND - Tape & Reel (TR) PCF1313CT-ND - Cut Tape (CT) PCF1313DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H273GX5 |
Description | CAP FILM 0.027UF 2% 50VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H273GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM1.93100 | RM19.31 |
| 50 | RM1.48220 | RM74.11 |
| 100 | RM1.34430 | RM134.43 |
| 500 | RM1.11140 | RM555.70 |
| 1,000 | RM1.03945 | RM1,039.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.99982 | RM1,999.64 |
| 4,000 | RM0.95010 | RM3,800.40 |
| 6,000 | RM0.92520 | RM5,551.20 |
| 10,000 | RM0.89760 | RM8,976.00 |
| 14,000 | RM0.88146 | RM12,340.44 |
| 20,000 | RM0.86593 | RM17,318.60 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |

