ECJ-0EB1E331K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 66,886
Unit Price: RM1.02000
Datasheet

Direct


Taiyo Yuden
In Stock: 101,045
Unit Price: RM0.39000
Datasheet

Upgrade


KEMET
In Stock: 17,825
Unit Price: RM1.46000
Datasheet

Upgrade


KEMET
In Stock: 67,977
Unit Price: RM0.39000
Datasheet

Upgrade


KEMET
In Stock: 173,723
Unit Price: RM0.39000
Datasheet

Upgrade


KEMET
In Stock: 65,082
Unit Price: RM1.69000
Datasheet

Upgrade


KEMET
In Stock: 35,272
Unit Price: RM0.39000
Datasheet

Upgrade


KEMET
In Stock: 10,000
Unit Price: RM0.39227
Datasheet

Upgrade


KEMET
In Stock: 13,493
Unit Price: RM1.34000
Datasheet

Upgrade


TDK
In Stock: 2,510
Unit Price: RM0.47000
Datasheet

Upgrade


TDK
In Stock: 9,744
Unit Price: RM0.71000
Datasheet

Upgrade


YAGEO
In Stock: 81,102
Unit Price: RM0.39000
Datasheet

Upgrade


YAGEO
In Stock: 449,316
Unit Price: RM0.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet
330 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1E331K

DigiKey Part Number
PCC331BQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1E331K
Description
CAP CER 330PF 25V X7R 0402
Customer Reference
Detailed Description
330 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1E331K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes