ECJ-0EC1H090D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 4,320
Unit Price: RM154.00000
Datasheet

Upgrade


TDK
In Stock: 4,672
Unit Price: RM154.00000
Datasheet

Upgrade


YAGEO
In Stock: 8,093
Unit Price: RM154.00000
Datasheet

Upgrade


YAGEO
In Stock: 377,940
Unit Price: RM154.00000
Datasheet

Upgrade


YAGEO
In Stock: 10,404
Unit Price: RM154.00000
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: RM24.83550
Datasheet
9 pF ±0.5pF 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 pF ±0.5pF 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EC1H090D

DigiKey Part Number
PCC090CQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EC1H090D
Description
CAP CER 9PF 50V C0H 0402
Customer Reference
Detailed Description
9 pF ±0.5pF 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EC1H090D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes