ECJ-2VC1H471J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 71,162
Unit Price: RM0.71000
Datasheet

Direct


YAGEO
In Stock: 56,831
Unit Price: RM0.43000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3,084
Unit Price: RM0.47000
Datasheet

Direct


Murata Electronics
In Stock: 21,115
Unit Price: RM0.83000
Datasheet

Direct


Murata Electronics
In Stock: 14,826
Unit Price: RM0.83000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.06792
Datasheet

Direct


KYOCERA AVX
In Stock: 11,422
Unit Price: RM0.47000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 10,264
Unit Price: RM1.58000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.14133
Datasheet

Upgrade


KEMET
In Stock: 3,365
Unit Price: RM4.37000
Datasheet

Upgrade


KEMET
In Stock: 10,210
Unit Price: RM3.86000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.88150
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.82660
Datasheet
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2VC1H471J

DigiKey Part Number
PCC471CGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2VC1H471J
Description
CAP CER 470PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2VC1H471J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes