0.1µF Isolated Capacitor 4 Array 10 V X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECJ-TVB1A104M

DigiKey Part Number
P12977TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-TVB1A104M
Description
CAP ARRAY 0.1UF 10V X5R 0805
Customer Reference
Detailed Description
0.1µF Isolated Capacitor 4 Array 10 V X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-TVB1A104M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
0.1µF
Tolerance
±20%
Voltage - Rated
10 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X5R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.