ECO-S2AA472EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 55
Unit Price: RM35.78000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM30.67586
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM21.37705
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2,748
Unit Price: RM51.81000
Datasheet

Upgrade


Nichicon
In Stock: 182
Unit Price: RM44.13000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 85
Unit Price: RM59.85000
Datasheet

Similar


TDK
In Stock: 100
Unit Price: RM37.31000
Datasheet
4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2AA472EA

DigiKey Part Number
P6812-ND
Manufacturer
Manufacturer Product Number
ECO-S2AA472EA
Description
CAP ALUM 4700UF 20% 100V SNAP TH
Customer Reference
Detailed Description
4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2AA472EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
53mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.8 A @ 120 Hz
Ripple Current @ High Frequency
4.37 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes