ECO-S2GP680AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 354
Unit Price: RM11.43000
Datasheet

Upgrade


Nichicon
In Stock: 238
Unit Price: RM13.47000
Datasheet

Upgrade


Nichicon
In Stock: 412
Unit Price: RM12.92000
Datasheet

Similar


Nichicon
In Stock: 67
Unit Price: RM13.08000
Datasheet
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.438Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2GP680AA

DigiKey Part Number
P6136-ND
Manufacturer
Manufacturer Product Number
ECO-S2GP680AA
Description
CAP ALUM 68UF 20% 400V SNAP TH
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.438Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
2.438Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
760 mA @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes