
ECQ-E6155KF | |
|---|---|
DigiKey Part Number | EF6155-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6155KF |
Description | CAP FILM 1.5UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6155KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.602" W (31.00mm x 15.30mm) | |
Height - Seated (Max) | 1.012" (25.70mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.79000 | RM8.79 |
| 10 | RM5.97300 | RM59.73 |
| 50 | RM4.85720 | RM242.86 |
| 400 | RM3.99458 | RM1,597.83 |
| 800 | RM3.80220 | RM3,041.76 |
| 1,200 | RM3.70583 | RM4,447.00 |
| 2,800 | RM3.53659 | RM9,902.45 |
| 5,200 | RM3.43600 | RM17,867.20 |
| Unit Price without VAT: | RM8.79000 |
|---|---|
| Unit Price with VAT: | RM9.66900 |

