
ECW-FG1B505J | |
|---|---|
DigiKey Part Number | 10-ECW-FG1B505J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG1B505J |
Description | CAP FILM 5UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG1B505J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.728" W (31.50mm x 18.50mm) | |
Height - Seated (Max) | 1.398" (35.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.08000 | RM16.08 |
| 10 | RM11.65100 | RM116.51 |
| 50 | RM9.63400 | RM481.70 |
| 100 | RM8.95250 | RM895.25 |
| 500 | RM7.69388 | RM3,846.94 |
| 1,000 | RM7.26465 | RM7,264.65 |
| 2,500 | RM6.78003 | RM16,950.08 |
| 5,000 | RM6.46691 | RM32,334.55 |
| Unit Price without VAT: | RM16.08000 |
|---|---|
| Unit Price with VAT: | RM17.68800 |

