
ECW-FG2J155P1 | |
|---|---|
DigiKey Part Number | P124083-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG2J155P1 |
Description | CAP FILM 1.5UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG2J155P1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.063" L x 0.472" W (27.00mm x 12.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.87000 | RM5.87 |
| 10 | RM4.09400 | RM40.94 |
| 50 | RM3.29380 | RM164.69 |
| 300 | RM2.67487 | RM802.46 |
| 600 | RM2.49053 | RM1,494.32 |
| 1,200 | RM2.33035 | RM2,796.42 |
| 2,700 | RM2.16910 | RM5,856.57 |
| 5,100 | RM2.05958 | RM10,503.86 |
| Unit Price without VAT: | RM5.87000 |
|---|---|
| Unit Price with VAT: | RM6.45700 |

