
ECW-FG70105KA | |
|---|---|
DigiKey Part Number | 10-ECW-FG70105KA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG70105KA |
Description | CAP FILM 1.0UF 700VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG70105KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.374" W (31.50mm x 9.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.62000 | RM6.62 |
| 10 | RM4.40100 | RM44.01 |
| 50 | RM3.52240 | RM176.12 |
| 350 | RM2.87811 | RM1,007.34 |
| 700 | RM2.72147 | RM1,905.03 |
| 1,050 | RM2.64310 | RM2,775.26 |
| 2,800 | RM2.48651 | RM6,962.23 |
| 5,250 | RM2.40656 | RM12,634.44 |
| Unit Price without VAT: | RM6.62000 |
|---|---|
| Unit Price with VAT: | RM7.28200 |

