
ECW-FJ80505J | |
|---|---|
DigiKey Part Number | 10-ECW-FJ80505J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ80505J |
Description | CAP FILM 5.0UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ80505J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.7 mOhms | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.630" W (31.50mm x 16.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.27000 | RM11.27 |
| 10 | RM7.80100 | RM78.01 |
| 50 | RM6.42620 | RM321.31 |
| 150 | RM5.78760 | RM868.14 |
| 600 | RM5.21820 | RM3,130.92 |
| 1,050 | RM5.04414 | RM5,296.35 |
| 2,550 | RM4.81844 | RM12,287.02 |
| 5,100 | RM4.67727 | RM23,854.08 |
| Unit Price without VAT: | RM11.27000 |
|---|---|
| Unit Price with VAT: | RM12.39700 |

