
EEA-FC1E100B | |
|---|---|
DigiKey Part Number | 10-EEA-FC1E100BCT-ND - Cut Tape (CT) 10-EEA-FC1E100BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-FC1E100B |
Description | CAP ALUM 10UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-FC1E100B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 42.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 65 mA @ 100 kHz | |
Impedance | 2 Ohms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.86700 | RM8.67 |
| 50 | RM0.63440 | RM31.72 |
| 100 | RM0.56030 | RM56.03 |
| 500 | RM0.43230 | RM216.15 |
| 1,000 | RM0.39183 | RM391.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.36502 | RM730.04 |
| 4,000 | RM0.33026 | RM1,321.04 |
| 6,000 | RM0.32208 | RM1,932.48 |
| 10,000 | RM0.30602 | RM3,060.20 |
| 14,000 | RM0.29719 | RM4,160.66 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

