27 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEA-FC1V270

DigiKey Part Number
10-EEA-FC1V270-ND
Manufacturer
Manufacturer Product Number
EEA-FC1V270
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
27 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-FC1V270 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
200 mA @ 100 kHz
Impedance
450 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.08700RM10.87
50RM0.80060RM40.03
200RM0.63375RM126.75
600RM0.53840RM323.04
1,000RM0.50270RM502.70
2,600RM0.44758RM1,163.71
5,000RM0.41718RM2,085.90
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700