22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEA-GA1H220

DigiKey Part Number
P14512-ND
Manufacturer
Manufacturer Product Number
EEA-GA1H220
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-GA1H220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
108.5 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1HHG220Panasonic Industry19,351P5568-NDRM1.18000Similar
ECA-1HHG220IPanasonic Industry1610-ECA-1HHG220ICT-NDRM1.22000Similar
EEA-GA1H220BPanasonic Industry1,929P15846CT-NDRM2.21000Similar
EEU-FC1H220Panasonic Industry9,568P10318-NDRM1.54000Similar
EEU-FC1H220BPanasonic Industry2,578P19652CT-NDRM1.58000Similar
In-Stock: 31
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.17000RM2.17
10RM1.34000RM13.40
50RM0.99360RM49.68
200RM0.79175RM158.35
600RM0.67690RM406.14
1,000RM0.63387RM633.87
2,600RM0.56745RM1,475.37
5,000RM0.53083RM2,654.15
Manufacturers Standard Package
Unit Price without VAT:RM2.17000
Unit Price with VAT:RM2.38700