
EEA-GA1H220B | |
|---|---|
DigiKey Part Number | P15846CT-ND - Cut Tape (CT) P15846TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1H220B |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1H220B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 108.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.36300 | RM13.63 |
| 50 | RM1.01180 | RM50.59 |
| 100 | RM0.89990 | RM89.99 |
| 500 | RM0.70676 | RM353.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.63387 | RM633.87 |
| 2,000 | RM0.58403 | RM1,168.06 |
| 3,000 | RM0.55888 | RM1,676.64 |
| 5,000 | RM0.53083 | RM2,654.15 |
| 7,000 | RM0.51434 | RM3,600.38 |
| 10,000 | RM0.49841 | RM4,984.10 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

