
EEA-GA1V220 | |
|---|---|
DigiKey Part Number | P14496-ND |
Manufacturer | |
Manufacturer Product Number | EEA-GA1V220 |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1V220 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 108.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.88300 | RM8.83 |
| 50 | RM0.64700 | RM32.35 |
| 200 | RM0.50885 | RM101.77 |
| 600 | RM0.42972 | RM257.83 |
| 1,000 | RM0.40003 | RM400.03 |
| 2,600 | RM0.35423 | RM921.00 |
| 5,000 | RM0.32897 | RM1,644.85 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

