
EEA-GA1V220H | |
|---|---|
DigiKey Part Number | P15815CT-ND - Cut Tape (CT) P15815TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1V220H |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1V220H Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 108.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.90200 | RM9.02 |
| 50 | RM0.65960 | RM32.98 |
| 100 | RM0.58270 | RM58.27 |
| 500 | RM0.44956 | RM224.78 |
| 1,000 | RM0.40751 | RM407.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.36567 | RM731.34 |
| 4,000 | RM0.33711 | RM1,348.44 |
| 6,000 | RM0.32268 | RM1,936.08 |
| 10,000 | RM0.30660 | RM3,066.00 |
| 14,000 | RM0.29714 | RM4,159.96 |
| 20,000 | RM0.28801 | RM5,760.20 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

