
EEE-1AA220WAR | |
|---|---|
DigiKey Part Number | PCE4568TR-ND - Tape & Reel (TR) PCE4568CT-ND - Cut Tape (CT) PCE4568DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1AA220WAR |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1AA220WAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 47.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.81200 | RM8.12 |
| 50 | RM0.59340 | RM29.67 |
| 100 | RM0.52360 | RM52.36 |
| 500 | RM0.40244 | RM201.22 |
| 1,000 | RM0.36410 | RM364.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.32608 | RM652.16 |
| 4,000 | RM0.30000 | RM1,200.00 |
| 6,000 | RM0.28685 | RM1,721.10 |
| 10,000 | RM0.27217 | RM2,721.70 |
| 14,000 | RM0.26354 | RM3,689.56 |
| 20,000 | RM0.25521 | RM5,104.20 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

