
EEE-1AA220WR | |
|---|---|
DigiKey Part Number | PCE3869TR-ND - Tape & Reel (TR) PCE3869CT-ND - Cut Tape (CT) PCE3869DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1AA220WR |
Description | CAP ALUM 22UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1AA220WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 47.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.74100 | RM7.41 |
| 50 | RM0.53900 | RM26.95 |
| 100 | RM0.47480 | RM47.48 |
| 500 | RM0.36334 | RM181.67 |
| 1,000 | RM0.32812 | RM328.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.29334 | RM586.68 |
| 4,000 | RM0.26940 | RM1,077.60 |
| 6,000 | RM0.25731 | RM1,543.86 |
| 10,000 | RM0.24383 | RM2,438.30 |
| 14,000 | RM0.23591 | RM3,302.74 |
| 20,000 | RM0.22825 | RM4,565.00 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

