
EEE-1CA100NR | |
|---|---|
DigiKey Part Number | PCE4291TR-ND - Tape & Reel (TR) PCE4291CT-ND - Cut Tape (CT) PCE4291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA100NR |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA100NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 42.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.14700 | RM11.47 |
| 50 | RM0.84480 | RM42.24 |
| 100 | RM0.74900 | RM74.90 |
| 500 | RM0.58398 | RM291.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.52201 | RM522.01 |
| 2,000 | RM0.47938 | RM958.76 |
| 3,000 | RM0.45785 | RM1,373.55 |
| 5,000 | RM0.43386 | RM2,169.30 |
| 7,000 | RM0.41975 | RM2,938.25 |
| 10,000 | RM0.40611 | RM4,061.10 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

