
EEE-1EA101AP | |
|---|---|
DigiKey Part Number | PCE4593TR-ND - Tape & Reel (TR) PCE4593CT-ND - Cut Tape (CT) PCE4593DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA101AP |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA101AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 306 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1HA101UP | Panasonic Industry | 59,751 | PCE3917CT-ND | RM2.88000 | Direct |
| EEE-FK1H101GP | Panasonic Industry | 25,507 | PCE4323CT-ND | RM4.10000 | Direct |
| EEE-FK1H101P | Panasonic Industry | 8,407 | PCE3809CT-ND | RM3.51000 | Direct |
| EEE-FK1V101GP | Panasonic Industry | 1,720 | PCE4320CT-ND | RM4.10000 | Direct |
| EEE-FK1V101P | Panasonic Industry | 0 | PCE3835CT-ND | RM3.51000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM1.87500 | RM18.75 |
| 50 | RM1.40580 | RM70.29 |
| 100 | RM1.25730 | RM125.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.98256 | RM491.28 |
| 1,000 | RM0.90317 | RM903.17 |
| 1,500 | RM0.86307 | RM1,294.61 |
| 2,500 | RM0.81835 | RM2,045.88 |
| 3,500 | RM0.79206 | RM2,772.21 |
| 5,000 | RM0.76665 | RM3,833.25 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |

