
EEE-1EA330AP | |
|---|---|
DigiKey Part Number | PCE4600TR-ND - Tape & Reel (TR) PCE4600CT-ND - Cut Tape (CT) PCE4600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA330AP |
Description | CAP ALUM 33UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA330AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 110.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.01700 | RM10.17 |
| 50 | RM0.74700 | RM37.35 |
| 100 | RM0.66190 | RM66.19 |
| 500 | RM0.51410 | RM257.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.47631 | RM476.31 |
| 2,000 | RM0.41644 | RM832.88 |
| 3,000 | RM0.40180 | RM1,205.40 |
| 5,000 | RM0.38698 | RM1,934.90 |
| 7,000 | RM0.37116 | RM2,598.12 |
| 10,000 | RM0.35546 | RM3,554.60 |
| 12,000 | RM0.35481 | RM4,257.72 |
| 24,000 | RM0.34226 | RM8,214.24 |
| 25,000 | RM0.34117 | RM8,529.25 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

