10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1HA100SP

DigiKey Part Number
PCE3914TR-ND - Tape & Reel (TR)
PCE3914CT-ND - Cut Tape (CT)
PCE3914DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1HA100SP
Description
CAP ALUM 10UF 20% 50V SMD
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1HA100SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
59.5 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HD1H100PPanasonic Industry121,175PCE4976CT-NDRM4.30000Direct
EEE-FK1H100PPanasonic Industry15,621PCE3807CT-NDRM4.22000MFR Recommended
EEE-HB1H100APPanasonic Industry2,668PCE4759CT-NDRM4.13000Upgrade
EEE-HB1H100PPanasonic Industry5,665PCE4143CT-NDRM3.72000Upgrade
EEE-1HA100WARPanasonic Industry5,129PCE4608CT-NDRM3.39000Similar
In-Stock: 374
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM0.96000RM9.60
50RM0.70240RM35.12
100RM0.62130RM62.13
500RM0.48064RM240.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.42818RM428.18
2,000RM0.39186RM783.72
3,000RM0.37353RM1,120.59
5,000RM0.35306RM1,765.30
7,000RM0.34103RM2,387.21
10,000RM0.32940RM3,294.00
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400