220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1A221AP

DigiKey Part Number
PCE4340TR-ND - Tape & Reel (TR)
PCE4340CT-ND - Cut Tape (CT)
PCE4340DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1A221AP
Description
CAP ALUM 220UF 20% 10V SMD
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1A221AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
337.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
450 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
300 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1E221APPanasonic Industry2,809PCE4416CT-NDRM4.18000Upgrade
EEE-FK1E221GPPanasonic Industry3,660PCE4317CT-NDRM4.49000Upgrade
EEE-FK1E221PPanasonic Industry0PCE3800CT-NDRM3.51000Upgrade
EEE-FK1V221APPanasonic Industry0PCE4428CT-NDRM3.78000Upgrade
EEE-FK1V221GPPanasonic Industry82PCE4321CT-NDRM4.49000Upgrade
In-Stock: 1,487
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.78000RM3.78
10RM2.38400RM23.84
50RM1.80220RM90.11
100RM1.61860RM161.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.27782RM638.91
1,000RM1.17975RM1,179.75
1,500RM1.13028RM1,695.42
2,500RM1.07510RM2,687.75
3,500RM1.04267RM3,649.34
5,000RM1.01133RM5,056.65
Manufacturers Standard Package
Unit Price without VAT:RM3.78000
Unit Price with VAT:RM4.15800