100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1C101P

DigiKey Part Number
PCE3996TR-ND - Tape & Reel (TR)
PCE3996CT-ND - Cut Tape (CT)
PCE3996DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1C101P
Description
CAP ALUM 100UF 20% 16V SMD
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1C101P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
172.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
230 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
400 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.244" (6.20mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1E101APPanasonic Industry603PCE4414CT-NDRM3.44000Upgrade
EEE-FK1E101PPanasonic Industry0PCE3796CT-NDRM2.88000Upgrade
EEE-HD1C101APPanasonic Industry209PCE4952CT-NDRM4.31000Similar
EEE-FP1E101APPanasonic Industry462PCE4545CT-NDRM3.71000Parametric Equivalent
EEE-HA1E101UPPanasonic Industry23PCE4196CT-NDRM2.49000Parametric Equivalent
In-Stock: 4,008
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.61000RM2.61
10RM1.63100RM16.31
50RM1.21820RM60.91
100RM1.08660RM108.66
500RM0.85976RM429.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.77369RM773.69
2,000RM0.71523RM1,430.46
3,000RM0.68573RM2,057.19
5,000RM0.65284RM3,264.20
7,000RM0.63351RM4,434.57
10,000RM0.61483RM6,148.30
Manufacturers Standard Package
Unit Price without VAT:RM2.61000
Unit Price with VAT:RM2.87100