
EEE-FC1H4R7R | |
|---|---|
DigiKey Part Number | PCE4021TR-ND - Tape & Reel (TR) PCE4021CT-ND - Cut Tape (CT) PCE4021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1H4R7R |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1H4R7R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 37.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 50 mA @ 100 kHz | |
Impedance | 3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.04400 | RM10.44 |
| 50 | RM0.76760 | RM38.38 |
| 100 | RM0.68000 | RM68.00 |
| 500 | RM0.58958 | RM294.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.40818 | RM408.18 |
| 2,000 | RM0.38323 | RM766.46 |
| 3,000 | RM0.36046 | RM1,081.38 |
| 5,000 | RM0.33759 | RM1,687.95 |
| 7,000 | RM0.33628 | RM2,353.96 |
| 10,000 | RM0.33500 | RM3,350.00 |
| 12,000 | RM0.33438 | RM4,012.56 |
| 24,000 | RM0.33224 | RM7,973.76 |
| 25,000 | RM0.33213 | RM8,303.25 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

