1 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1V1R0AR

DigiKey Part Number
PCE4361TR-ND - Tape & Reel (TR)
PCE4361CT-ND - Cut Tape (CT)
PCE4361DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1V1R0AR
Description
CAP ALUM 1UF 20% 35V SMD
Customer Reference
Detailed Description
1 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1V1R0AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
60 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
3 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HB1H1R0ARPanasonic Industry1,433PCE4760CT-NDRM1.54000Upgrade
EEE-HB1H1R0RPanasonic Industry0PCE4144CT-NDRM1.38000Upgrade
EEE-FC1H1R0RPanasonic Industry19,864PCE4014CT-NDRM1.54000Parametric Equivalent
EEE-FC1V1R0RPanasonic Industry4,271PCE4024CT-NDRM1.54000Parametric Equivalent
EEE-HA1H1R0ARPanasonic Industry3,025PCE4670CT-NDRM1.46000Parametric Equivalent
In-Stock: 5,733
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM1.02800RM10.28
50RM0.75640RM37.82
100RM0.66980RM66.98
500RM0.51984RM259.92
1,000RM0.47241RM472.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.42501RM850.02
4,000RM0.39279RM1,571.16
6,000RM0.37653RM2,259.18
10,000RM0.35840RM3,584.00
14,000RM0.34774RM4,868.36
20,000RM0.33745RM6,749.00
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500