6.8 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1V6R8R

DigiKey Part Number
PCE4033TR-ND - Tape & Reel (TR)
PCE4033CT-ND - Cut Tape (CT)
PCE4033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1V6R8R
Description
CAP ALUM 6.8UF 20% 35V SMD
Customer Reference
Detailed Description
6.8 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1V6R8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
71.25 mA @ 120 Hz
Ripple Current @ High Frequency
95 mA @ 100 kHz
Impedance
1.8 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,985
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.04400RM10.44
50RM0.76760RM38.38
100RM0.68000RM68.00
500RM0.52882RM264.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.49021RM490.21
2,000RM0.44971RM899.42
3,000RM0.42865RM1,285.95
5,000RM0.39931RM1,996.55
7,000RM0.38347RM2,684.29
10,000RM0.36774RM3,677.40
12,000RM0.36707RM4,404.84
24,000RM0.35302RM8,472.48
25,000RM0.35191RM8,797.75
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900