1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1A102AL

DigiKey Part Number
10-EEE-FK1A102ALTR-ND - Tape & Reel (TR)
10-EEE-FK1A102ALCT-ND - Cut Tape (CT)
10-EEE-FK1A102ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1A102AL
Description
CAP ALUM 1000UF 20% 10V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1A102AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,910
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.65000RM4.65
10RM2.80100RM28.01
50RM2.26780RM113.39
100RM2.04600RM204.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.69586RM847.93
1,000RM1.57312RM1,573.12
1,500RM1.51123RM2,266.85
2,500RM1.44218RM3,605.45
3,500RM1.40161RM4,905.64
5,000RM1.36240RM6,812.00
Manufacturers Standard Package
Unit Price without VAT:RM4.65000
Unit Price with VAT:RM5.11500