EEE-FK1A242SV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 2,202
Unit Price: RM7.21000
Datasheet
2400 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1A242SV

DigiKey Part Number
P122508TR-ND - Tape & Reel (TR)
P122508CT-ND - Cut Tape (CT)
P122508DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1A242SV
Description
CAP ALUM 2400UF 20% 10V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2400 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1A242SV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.49000RM7.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.42228RM3,422.28
Unit Price without VAT:RM7.49000
Unit Price with VAT:RM8.23900