22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1C220UR

DigiKey Part Number
PCE3786TR-ND - Tape & Reel (TR)
PCE3786CT-ND - Cut Tape (CT)
PCE3786DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1C220UR
Description
CAP ALUM 22UF 20% 16V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1C220UR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
67.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
90 mA @ 100 kHz
Part Status
Active
Impedance
1.35 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FT1V220ARPanasonic Industry31,446PCE5012CT-NDRM2.13000Upgrade
EEE-FK1C220ARPanasonic Industry10,252PCE4396CT-NDRM2.09000Similar
EEE-FKC220UARPanasonic Industry3,329PCE4395CT-NDRM1.85000Parametric Equivalent
EEE-FN1C220RPanasonic Industry19,36010-EEE-FN1C220RCT-NDRM1.65000Parametric Equivalent
EEE-FN1E220RPanasonic Industry18,18510-EEE-FN1E220RCT-NDRM1.81000Parametric Equivalent
In-Stock: 5,345
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM0.95700RM9.57
50RM0.70060RM35.03
100RM0.61980RM61.98
500RM0.47942RM239.71
1,000RM0.43509RM435.09
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.39087RM781.74
4,000RM0.36074RM1,442.96
6,000RM0.34553RM2,073.18
10,000RM0.32856RM3,285.60
14,000RM0.31860RM4,460.40
20,000RM0.30896RM6,179.20
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400