2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1E272SM

DigiKey Part Number
P122497TR-ND - Tape & Reel (TR)
P122497CT-ND - Cut Tape (CT)
P122497DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1E272SM
Description
CAP ALUM 2700UF 20% 25V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1E272SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Part Status
Active
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±20%
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 420
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.87000RM10.87
10RM7.23400RM72.34
50RM5.71780RM285.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125RM5.00912RM626.14
250RM4.64084RM1,160.21
375RM4.45493RM1,670.60
625RM4.24770RM2,654.81
875RM4.12587RM3,610.14
1,250RM4.00818RM5,010.23
Manufacturers Standard Package
Unit Price without VAT:RM10.87000
Unit Price with VAT:RM11.95700