
EEE-FK1E272SM | |
|---|---|
DigiKey Part Number | P122497TR-ND - Tape & Reel (TR) P122497CT-ND - Cut Tape (CT) P122497DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E272SM |
Description | CAP ALUM 2700UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E272SM Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.87000 | RM10.87 |
| 10 | RM7.23400 | RM72.34 |
| 50 | RM5.71780 | RM285.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | RM5.00912 | RM626.14 |
| 250 | RM4.64084 | RM1,160.21 |
| 375 | RM4.45493 | RM1,670.60 |
| 625 | RM4.24770 | RM2,654.81 |
| 875 | RM4.12587 | RM3,610.14 |
| 1,250 | RM4.00818 | RM5,010.23 |
| Unit Price without VAT: | RM10.87000 |
|---|---|
| Unit Price with VAT: | RM11.95700 |

