33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1H330XL

DigiKey Part Number
10-EEE-FK1H330XLTR-ND - Tape & Reel (TR)
10-EEE-FK1H330XLCT-ND - Cut Tape (CT)
10-EEE-FK1H330XLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1H330XL
Description
CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1H330XL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
146.25 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
195 mA @ 100 kHz
Part Status
Active
Impedance
680 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,838
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.88000RM2.88
10RM1.79700RM17.97
50RM1.34620RM67.31
100RM1.20320RM120.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900RM0.87256RM785.30
1,800RM0.80709RM1,452.76
2,700RM0.77406RM2,089.96
4,500RM0.73719RM3,317.36
6,300RM0.71554RM4,507.90
9,000RM0.69461RM6,251.49
Manufacturers Standard Package
Unit Price without VAT:RM2.88000
Unit Price with VAT:RM3.16800