EEE-FK1J101A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 795
Unit Price: RM4.49000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 62,333
Unit Price: RM3.94000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 965
Unit Price: RM4.14000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,902
Unit Price: RM4.02000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 882
Unit Price: RM4.41000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 4,693
Unit Price: RM3.62000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM1.98592
Datasheet

Parametric Equivalent


Nichicon
In Stock: 44,022
Unit Price: RM2.88000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 9,137
Unit Price: RM2.68000
Datasheet
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1J101A

DigiKey Part Number
EEE-FK1J101A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-FK1J101A
Description
CAP ALUM 100UF 20% 63V SMD
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
400 mA @ 100 kHz
Impedance
350 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.