
EEE-FK1K100XL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1K100XLTR-ND - Tape & Reel (TR) 10-EEE-FK1K100XLCT-ND - Cut Tape (CT) 10-EEE-FK1K100XLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K100XL |
Description | CAP ALUM 10UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K100XL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Active | Impedance 2.4 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM1.86400 | RM18.64 |
| 50 | RM1.39640 | RM69.82 |
| 100 | RM1.24820 | RM124.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM0.90726 | RM816.53 |
| 1,800 | RM0.83972 | RM1,511.50 |
| 2,700 | RM0.80566 | RM2,175.28 |
| 4,500 | RM0.76768 | RM3,454.56 |
| 6,300 | RM0.74535 | RM4,695.70 |
| 9,000 | RM0.72378 | RM6,514.02 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

