
EEE-FK1K330L | |
|---|---|
DigiKey Part Number | 10-EEE-FK1K330LTR-ND - Tape & Reel (TR) 10-EEE-FK1K330LCT-ND - Cut Tape (CT) 10-EEE-FK1K330LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K330L |
Description | CAP ALUM 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K330L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 97.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 100 kHz | |
Impedance | 1.3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.98000 | RM3.98 |
| 10 | RM2.32500 | RM23.25 |
| 50 | RM1.88420 | RM94.21 |
| 100 | RM1.72770 | RM172.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.42210 | RM711.05 |
| 1,000 | RM1.30867 | RM1,308.67 |
| 1,500 | RM1.19324 | RM1,789.86 |
| 2,500 | RM1.07783 | RM2,694.58 |
| 3,500 | RM1.06381 | RM3,723.33 |
| 5,000 | RM1.04992 | RM5,249.60 |
| Unit Price without VAT: | RM3.98000 |
|---|---|
| Unit Price with VAT: | RM4.37800 |

