
EEE-FK1V331AL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1V331ALTR-ND - Tape & Reel (TR) 10-EEE-FK1V331ALCT-ND - Cut Tape (CT) 10-EEE-FK1V331ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V331AL |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V331AL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.81000 | RM4.81 |
| 10 | RM3.08100 | RM30.81 |
| 50 | RM2.35460 | RM117.73 |
| 100 | RM2.12410 | RM212.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.69586 | RM847.93 |
| 1,000 | RM1.57312 | RM1,573.12 |
| 1,500 | RM1.51123 | RM2,266.85 |
| 2,500 | RM1.44218 | RM3,605.45 |
| 3,500 | RM1.40161 | RM4,905.64 |
| 5,000 | RM1.36240 | RM6,812.00 |
| Unit Price without VAT: | RM4.81000 |
|---|---|
| Unit Price with VAT: | RM5.29100 |

