
EEE-FK1V681AQ | |
|---|---|
DigiKey Part Number | PCE4863TR-ND - Tape & Reel (TR) PCE4863CT-ND - Cut Tape (CT) PCE4863DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V681AQ |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V681AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.50000 | RM6.50 |
| 10 | RM3.58500 | RM35.85 |
| 50 | RM3.08500 | RM154.25 |
| 100 | RM2.84470 | RM284.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM2.76745 | RM553.49 |
| 400 | RM2.47993 | RM991.97 |
| 600 | RM2.39290 | RM1,435.74 |
| 1,000 | RM2.30474 | RM2,304.74 |
| 1,400 | RM2.22472 | RM3,114.61 |
| 2,000 | RM2.19104 | RM4,382.08 |
| 2,400 | RM2.14145 | RM5,139.48 |
| 4,800 | RM2.04970 | RM9,838.56 |
| 5,000 | RM2.04388 | RM10,219.40 |
| Unit Price without VAT: | RM6.50000 |
|---|---|
| Unit Price with VAT: | RM7.15000 |

